
556-00257 | |
|---|---|
DigiKey Part Number | 1436-2545-ND |
Manufacturer | |
Manufacturer Product Number | 556-00257 |
Description | TT130SMC 2-PRINTER KIT W/CUTTER, |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Black, Cutter |
Datasheet | Datasheet |
Category | Type Attributes Thermal Printer, Transfer |
Manufacturer HellermannTyton | Style Labels |
Series | Specifications 300 dpi, Black, Cutter |
Packaging Bulk | Includes Caddy, Case, Power Adapter, Ribbon (Black, White) |
Part Status Obsolete | Weight 4.4 lbs (2 kg) |
Type Desktop | Base Product Number |

