Desktop Thermal Printer, Transfer 300 dpi, Black, Cutter, Ethernet, LCD Screen, Print Speed 3" (76.2mm/s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556-00256

DigiKey Part Number
1436-2548-ND
Manufacturer
Manufacturer Product Number
556-00256
Description
TT230SMC THERMAL TRANSFER PRINTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi, Black, Cutter, Ethernet, LCD Screen, Print Speed 3" (76.2mm/s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type Attributes
Thermal Printer, Transfer
Manufacturer
HellermannTyton
Style
Labels
Series
Specifications
300 dpi, Black, Cutter, Ethernet, LCD Screen, Print Speed 3" (76.2mm/s)
Packaging
Bulk
Includes
Case, Power Adapter, Ribbon (Black, White)
Part Status
Active
Weight
4.4 lbs (2 kg)
Type
Desktop
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.380,04000 €1.380,04 €
Manufacturers Standard Package
Unit Price without VAT:1.380,04000 €
Unit Price with VAT:1.642,24760 €