Desktop Thermal Printer, Transfer 300 dpi, Black, Cutter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556-00254

DigiKey Part Number
1436-2546-ND
Manufacturer
Manufacturer Product Number
556-00254
Description
TT130SMC COMPACT THERMAL TRANSFE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi, Black, Cutter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type Attributes
Thermal Printer, Transfer
Manufacturer
HellermannTyton
Style
Labels
Series
Specifications
300 dpi, Black, Cutter
Packaging
Bulk
Includes
Caddy, Case, Power Adapter, Ribbon (Black, White)
Part Status
Active
Weight
4.4 lbs (2 kg)
Type
Desktop
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.253,96000 €1.253,96 €
Manufacturers Standard Package
Unit Price without VAT:1.253,96000 €
Unit Price with VAT:1.492,21240 €