


556-00239 | |
|---|---|
DigiKey Part Number | 556-00239-ND |
Manufacturer | |
Manufacturer Product Number | 556-00239 |
Description | TT230SM/TAGPRINT PRO 4.0 PRINTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Print Speed 5" (125mm/s) |
Datasheet | Datasheet |
Category | Type Attributes Thermal Printer, Transfer |
Manufacturer HellermannTyton | Style Labels |
Series | Specifications 300 dpi (12 dots/mm), Print Speed 5" (125mm/s) |
Packaging Bulk | Includes Case, Power Adapter, Ribbon (Black) |
Part Status Active | Base Product Number |
Type Desktop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.188,96000 € | 1.188,96 € |
| Unit Price without VAT: | 1.188,96000 € |
|---|---|
| Unit Price with VAT: | 1.414,86240 € |

