
556-00212 | |
|---|---|
DigiKey Part Number | 556-00212-ND |
Manufacturer | |
Manufacturer Product Number | 556-00212 |
Description | THERMAL TRANSFER RIBBON |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Black |
Category | Color - Background Black |
Manufacturer HellermannTyton | Length 2.244" (57.00mm) |
Packaging Bulk | Width 243' (74m) |
Part Status Obsolete | Material - Body Polyester (PET) |
Label Type Continuous | Shelf Life 24 Months |
Applications General | Base Product Number |

