
556-00206 | |
|---|---|
DigiKey Part Number | 556-00206-ND |
Manufacturer | |
Manufacturer Product Number | 556-00206 |
Description | 2.24" X 242' BLACK RIBBON 1/EA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Length 73.8m Thermal Transfer Ribbon For Thermal Transfer Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 73.8m | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 20,94389 € | 753,98 € |
| Unit Price without VAT: | 20,94389 € |
|---|---|
| Unit Price with VAT: | 24,92323 € |

