White Heat Shrinkable Label 2.00" W x 0.63" L (50.8mm x 16.0mm); Cable O.D. 0.50" (12.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

553-60128

DigiKey Part Number
1436-553-60128-ND
Manufacturer
Manufacturer Product Number
553-60128
Description
553-60128 .50" 12.7MM 500/BX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 2.00" W x 0.63" L (50.8mm x 16.0mm); Cable O.D. 0.50" (12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" W x 0.63" L (50.8mm x 16.0mm); Cable O.D. 0.50" (12.7mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5886,50200 €4.432,51 €
Unit Price without VAT:886,50200 €
Unit Price with VAT:1.054,93738 €