
553-60052 | |
|---|---|
DigiKey Part Number | 1436-553-60052-ND |
Manufacturer | |
Manufacturer Product Number | 553-60052 |
Description | 553-60052 1.0" 25.4MM 3,000/BX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.63" W x 0.63" L (16.0mm x 16.0mm); Cable O.D. 1.00" (25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.63" W x 0.63" L (16.0mm x 16.0mm); Cable O.D. 1.00" (25.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.922,38000 € | 3.922,38 € |
| Unit Price without VAT: | 3.922,38000 € |
|---|---|
| Unit Price with VAT: | 4.667,63220 € |

