
553-60046 | |
|---|---|
DigiKey Part Number | 1436-553-60046-ND |
Manufacturer | |
Manufacturer Product Number | 553-60046 |
Description | 553-60046 .375" 9.5MM 7,500/BX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.63" W x 0.63" L (16.0mm x 16.0mm); Cable O.D. 0.37" (9.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.63" W x 0.63" L (16.0mm x 16.0mm); Cable O.D. 0.37" (9.4mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.586,92000 € | 2.586,92 € |
| Unit Price without VAT: | 2.586,92000 € |
|---|---|
| Unit Price with VAT: | 3.078,43480 € |

