
553-60042 | |
|---|---|
DigiKey Part Number | 1436-553-60042-ND |
Manufacturer | |
Manufacturer Product Number | 553-60042 |
Description | 553-60042.189" 4.8MM 15,000/BX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.63" W x 0.63" L (16.0mm x 16.0mm); Cable O.D. 0.18" (4.6mm) |
Datasheet | Datasheet |
Category | Label Size 0.63" W x 0.63" L (16.0mm x 16.0mm); Cable O.D. 0.18" (4.6mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.973,25000 € | 2.973,25 € |
| Unit Price without VAT: | 2.973,25000 € |
|---|---|
| Unit Price with VAT: | 3.538,16750 € |

