White Heat Shrinkable Label 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.250" (6.35mm)
Print Automation

553-60023

DigiKey Part Number
1436-553-60023-ND
Manufacturer
Manufacturer Product Number
553-60023
Description
553-60023 25" 6.4MM 6,000/BX
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.250" (6.35mm)
Manufacturer
HellermannTyton
Color
White
Series
Material
Polyolefin (PO), Halogen Free
Packaging
Bulk
For Use With/Related Products
Tagprint Pro Software, Thermal Transfer Printer
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.