White Heat Shrinkable Label 2.00" W x 2.00" L (50.8mm x 50.8mm); Cable O.D. 0.12" (3.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

553-60001

DigiKey Part Number
1436-553-60001-ND
Manufacturer
Manufacturer Product Number
553-60001
Description
553-60001 .125" 3.2MM 5,000/BX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 2.00" W x 2.00" L (50.8mm x 50.8mm); Cable O.D. 0.12" (3.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
2.00" W x 2.00" L (50.8mm x 50.8mm); Cable O.D. 0.12" (3.0mm)
Manufacturer
HellermannTyton
Color
White
Series
Material
Polyolefin (PO)
Packaging
Bulk
For Use With/Related Products
Thermal Transfer Printer
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.958,20000 €2.958,20 €
Manufacturers Standard Package
Unit Price without VAT:2.958,20000 €
Unit Price with VAT:3.520,25800 €