
553-51017 | |
|---|---|
DigiKey Part Number | 553-51017-ND |
Manufacturer | |
Manufacturer Product Number | 553-51017 |
Description | LABEL HEAT SHRINKABLE YLW 250/BX |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.90" x 1.69" (48.3mm x 42.9mm); Cable O.D. 1.00" (25.4mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 1.69" (48.3mm x 42.9mm); Cable O.D. 1.00" (25.4mm) |
Manufacturer HellermannTyton | Color Yellow |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 553-50041 | HellermannTyton | 0 | 553-50041-ND | 584,78000 € | Similar |

