
553-51016 | |
|---|---|
DigiKey Part Number | 553-51016-ND |
Manufacturer | |
Manufacturer Product Number | 553-51016 |
Description | LABEL HEAT SHRINKABLE WHT 250/BX |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.90" x 1.69" (48.3mm x 42.9mm); Cable O.D. 1.00" (25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.90" x 1.69" (48.3mm x 42.9mm); Cable O.D. 1.00" (25.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |


