
553-51009 | |
|---|---|
DigiKey Part Number | 553-51009-ND |
Manufacturer | |
Manufacturer Product Number | 553-51009 |
Description | LABEL HEAT SHRINKABLE WHT 250/BX |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.90" x 0.60" (48.3mm x 15.2mm); Cable O.D. 0.38" (9.6mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 0.60" (48.3mm x 15.2mm); Cable O.D. 0.38" (9.6mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 553-50024 | HellermannTyton | 12 | 553-50024-ND | 313,35000 € | Similar |


