
553-51007 | |
|---|---|
DigiKey Part Number | 553-51007-ND |
Manufacturer | |
Manufacturer Product Number | 553-51007 |
Description | LABEL HEAT SHRINKABLE WHT 500/BX |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.95" x 0.42" (24.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 0.42" (24.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |


