
553-50242 | |
|---|---|
DigiKey Part Number | 553-50242-ND |
Manufacturer | |
Manufacturer Product Number | 553-50242 |
Description | LABEL HEAT SHRINKABL WHT 10000BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.42" x 0.42" (10.7mm x 10.7mm); Cable O.D. 0.25" (6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.42" x 0.42" (10.7mm x 10.7mm); Cable O.D. 0.25" (6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3.196,87333 € | 9.590,62 € |
| Unit Price without VAT: | 3.196,87333 € |
|---|---|
| Unit Price with VAT: | 3.804,27926 € |

