
553-50225 | |
|---|---|
DigiKey Part Number | 553-50225-ND |
Manufacturer | |
Manufacturer Product Number | 553-50225 |
Description | LABEL HEAT SHRINKABLE YLW 300/BX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.90" x 2.26" (48.3mm x 57.4mm); Cable O.D. 1.50" (38.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 2.26" (48.3mm x 57.4mm); Cable O.D. 1.50" (38.1mm) |
Manufacturer HellermannTyton | Color Yellow |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 262,77350 € | 5.255,47 € |
| Unit Price without VAT: | 262,77350 € |
|---|---|
| Unit Price with VAT: | 312,70047 € |

