
553-50209 | |
|---|---|
DigiKey Part Number | 553-50209-ND |
Manufacturer | |
Manufacturer Product Number | 553-50209 |
Description | LABEL HEAT SHRINKABLE WHT 150/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.90" x 2.26" (48.3mm x 57.4mm); Cable O.D. 1.50" (38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.90" x 2.26" (48.3mm x 57.4mm); Cable O.D. 1.50" (38.1mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,91000 € | 337,91 € |
| 10 | 287,27800 € | 2.872,78 € |
| 25 | 279,62760 € | 6.990,69 € |
| Unit Price without VAT: | 337,91000 € |
|---|---|
| Unit Price with VAT: | 402,11290 € |

