
553-50176 | |
|---|---|
DigiKey Part Number | 553-50176-ND |
Manufacturer | |
Manufacturer Product Number | 553-50176 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.95" x 0.31" (24.1mm x 7.9mm); Cable O.D. 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 0.31" (24.1mm x 7.9mm); Cable O.D. 0.187" (4.7mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.154,18000 € | 3.154,18 € |
| Unit Price without VAT: | 3.154,18000 € |
|---|---|
| Unit Price with VAT: | 3.753,47420 € |

