
553-50089 | |
|---|---|
DigiKey Part Number | 553-50089-ND |
Manufacturer | |
Manufacturer Product Number | 553-50089 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.48" x 0.42" (12.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.48" x 0.42" (12.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,03000 € | 813,03 € |
| Unit Price without VAT: | 813,03000 € |
|---|---|
| Unit Price with VAT: | 967,50570 € |

