
553-50086 | |
|---|---|
DigiKey Part Number | 553-50086-ND |
Manufacturer | |
Manufacturer Product Number | 553-50086 |
Description | LABEL HEAT SHRINKABLE WHT 1000BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.48" x 0.77" (12.1mm x 19.6mm); Cable O.D. 0.50" (12.7mm) |
Datasheet | Datasheet |
Category | Label Size 0.48" x 0.77" (12.1mm x 19.6mm); Cable O.D. 0.50" (12.7mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 398,15480 € | 19.907,74 € |
| Unit Price without VAT: | 398,15480 € |
|---|---|
| Unit Price with VAT: | 473,80421 € |

