
553-50085 | |
|---|---|
DigiKey Part Number | 553-50085-ND |
Manufacturer | |
Manufacturer Product Number | 553-50085 |
Description | LABEL HEAT SHRINKABLE YLW 2000BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.95" x 0.42" (24.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.95" x 0.42" (24.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) |
Manufacturer HellermannTyton | Color Yellow |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 617,63167 € | 7.411,58 € |
| Unit Price without VAT: | 617,63167 € |
|---|---|
| Unit Price with VAT: | 734,98169 € |

