
553-50082 | |
|---|---|
DigiKey Part Number | 553-50082-ND |
Manufacturer | |
Manufacturer Product Number | 553-50082 |
Description | LABEL HEAT SHRINKABLE WHT 750/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.63" x 0.42" (16.0mm x 10.7mm); Cable O.D. 0.25" (6.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.63" x 0.42" (16.0mm x 10.7mm); Cable O.D. 0.25" (6.4mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 201,65208 € | 9.679,30 € |
| Unit Price without VAT: | 201,65208 € |
|---|---|
| Unit Price with VAT: | 239,96598 € |

