
553-50081 | |
|---|---|
DigiKey Part Number | 553-50081-ND |
Manufacturer | |
Manufacturer Product Number | 553-50081 |
Description | LABEL HEAT SHRINKABLE WHT 4000BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.48" x 0.31" (12.1mm x 7.9mm); Cable O.D. 0.187" (4.7mm) |
Datasheet | Datasheet |
Category | Label Size 0.48" x 0.31" (12.1mm x 7.9mm); Cable O.D. 0.187" (4.7mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,14000 € | 702,14 € |
| Unit Price without VAT: | 702,14000 € |
|---|---|
| Unit Price with VAT: | 835,54660 € |

