
553-50077 | |
|---|---|
DigiKey Part Number | 553-50077-ND |
Manufacturer | |
Manufacturer Product Number | 553-50077 |
Description | LABEL HEAT SHRINKABLE YLW 3000BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.63" x 0.24" (16.0mm x 6.0mm); Cable O.D. 0.125" (3.2mm) |
Datasheet | Datasheet |
Category | Label Size 0.63" x 0.24" (16.0mm x 6.0mm); Cable O.D. 0.125" (3.2mm) |
Manufacturer HellermannTyton | Color Yellow |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 588,45833 € | 7.061,50 € |
| Unit Price without VAT: | 588,45833 € |
|---|---|
| Unit Price with VAT: | 700,26541 € |

