
553-50067 | |
|---|---|
DigiKey Part Number | 553-50067-ND |
Manufacturer | |
Manufacturer Product Number | 553-50067 |
Description | LABEL HEAT SHRINKABLE WHT 5000BX |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.95" x 0.24" (24.1mm x 6.0mm); Cable O.D. 0.125" (3.2mm) |
Datasheet | Datasheet |
Category | Label Size 0.95" x 0.24" (24.1mm x 6.0mm); Cable O.D. 0.125" (3.2mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 553-50074 | HellermannTyton | 1 | 553-50074-ND | 681,21000 € | Similar |


