
553-50042 | |
|---|---|
DigiKey Part Number | 553-50042-ND |
Manufacturer | |
Manufacturer Product Number | 553-50042 |
Description | LABEL HEAT SHRINKABLE YLW 500/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.95" x 1.69" (24.1mm x 42.9mm); Cable O.D. 1.00" (25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 1.69" (24.1mm x 42.9mm); Cable O.D. 1.00" (25.4mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 479,04111 € | 4.311,37 € |
| Unit Price without VAT: | 479,04111 € |
|---|---|
| Unit Price with VAT: | 570,05892 € |

