
553-50038 | |
|---|---|
DigiKey Part Number | 553-50038-ND |
Manufacturer | |
Manufacturer Product Number | 553-50038 |
Description | LABEL HEAT SHRINKABLE BLK 250/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.90" x 1.69" (48.3mm x 42.9mm); Cable O.D. 1.00" (25.4mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 1.69" (48.3mm x 42.9mm); Cable O.D. 1.00" (25.4mm) |
Manufacturer HellermannTyton | Color Black |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 653,44833 € | 7.841,38 € |
| Unit Price without VAT: | 653,44833 € |
|---|---|
| Unit Price with VAT: | 777,60351 € |

