White Heat Shrinkable Label 1.90" x 1.20" (48.3mm x 30.5mm); Cable O.D. 0.75" (19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

553-50034

DigiKey Part Number
553-50034-ND
Manufacturer
Manufacturer Product Number
553-50034
Description
LABEL HEAT SHRINKABLE WHT 250/BX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.90" x 1.20" (48.3mm x 30.5mm); Cable O.D. 0.75" (19.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
1.90" x 1.20" (48.3mm x 30.5mm); Cable O.D. 0.75" (19.1mm)
Manufacturer
HellermannTyton
Color
White
Series
Material
Polyolefin
Packaging
Box
For Use With/Related Products
Thermal Transfer Printer
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1520,69000 €520,69 €
Manufacturers Standard Package
Unit Price without VAT:520,69000 €
Unit Price with VAT:619,62110 €