
553-50027 | |
|---|---|
DigiKey Part Number | 553-50027-ND |
Manufacturer | |
Manufacturer Product Number | 553-50027 |
Description | LABEL HEAT SHRINKABLE YLW 500/BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.95" x 0.60" (24.1mm x 15.2mm); Cable O.D. 0.38" (9.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 0.60" (24.1mm x 15.2mm); Cable O.D. 0.38" (9.6mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 274,83417 € | 6.596,02 € |
| Unit Price without VAT: | 274,83417 € |
|---|---|
| Unit Price with VAT: | 327,05266 € |

