
553-50026 | |
|---|---|
DigiKey Part Number | 553-50026-ND |
Manufacturer | |
Manufacturer Product Number | 553-50026 |
Description | LABEL HEAT SHRINKABLE YLW 250/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.90" x 0.60" (48.3mm x 15.2mm); Cable O.D. 0.38" (9.6mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 0.60" (48.3mm x 15.2mm); Cable O.D. 0.38" (9.6mm) |
Manufacturer HellermannTyton | Color Yellow |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,02000 € | 311,02 € |
| Unit Price without VAT: | 311,02000 € |
|---|---|
| Unit Price with VAT: | 370,11380 € |

