
553-50025 | |
|---|---|
DigiKey Part Number | 553-50025-ND |
Manufacturer | |
Manufacturer Product Number | 553-50025 |
Description | LABEL HEAT SHRINKABLE WHT 500/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.95" x 0.60" (24.1mm x 15.2mm); Cable O.D. 0.38" (9.6mm) |
Datasheet | Datasheet |
Category | Label Size 0.95" x 0.60" (24.1mm x 15.2mm); Cable O.D. 0.38" (9.6mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,97000 € | 340,97 € |
| 10 | 289,87700 € | 2.898,77 € |
| 25 | 273,52880 € | 6.838,22 € |
| Unit Price without VAT: | 340,97000 € |
|---|---|
| Unit Price with VAT: | 405,75430 € |











