
553-50023 | |
|---|---|
DigiKey Part Number | 553-50023-ND |
Manufacturer | |
Manufacturer Product Number | 553-50023 |
Description | LABEL HEAT SHRINKABLE BLK 250/BX |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.90" x 0.60" (48.3mm x 15.2mm); Cable O.D. 0.38" (9.6mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 0.60" (48.3mm x 15.2mm); Cable O.D. 0.38" (9.6mm) |
Manufacturer HellermannTyton | Color Black |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |

