
553-50013 | |
|---|---|
DigiKey Part Number | 553-50013-ND |
Manufacturer | |
Manufacturer Product Number | 553-50013 |
Description | LABEL HEAT SHRINKABLE YLW 1000BX |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.90" x 0.31" (48.3mm x 7.9mm); Cable O.D. 0.187" (4.7mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 0.31" (48.3mm x 7.9mm); Cable O.D. 0.187" (4.7mm) |
Manufacturer HellermannTyton | Color Yellow |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 553-50012 | HellermannTyton | 0 | 553-50012-ND | 147,60500 € | Similar |

