
553-50003 | |
|---|---|
DigiKey Part Number | 553-50003-ND |
Manufacturer | |
Manufacturer Product Number | 553-50003 |
Description | LABEL HEAT SHRINKABLE WHT 1000BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.90" x 0.24" (48.3mm x 6.0mm); Cable O.D. 0.125" (3.2mm) |
Datasheet | Datasheet |
Category | Label Size 1.90" x 0.24" (48.3mm x 6.0mm); Cable O.D. 0.125" (3.2mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,87000 € | 708,87 € |
| Unit Price without VAT: | 708,87000 € |
|---|---|
| Unit Price with VAT: | 843,55530 € |

