
553-50000 | |
|---|---|
DigiKey Part Number | 553-50000-ND |
Manufacturer | |
Manufacturer Product Number | 553-50000 |
Description | LABEL HEAT SHRINKABLE WHT 1000BX |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.48" x 1.20" (12.1mm x 30.5mm); Cable O.D. 0.75" (19.1mm) |
Datasheet | Datasheet |
Category | Label Size 0.48" x 1.20" (12.1mm x 30.5mm); Cable O.D. 0.75" (19.1mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |

