
544-80201 | |
|---|---|
DigiKey Part Number | 544-80201-ND |
Manufacturer | |
Manufacturer Product Number | 544-80201 |
Description | WIRE MARKER CBL TIE 20X45MM SILV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.79" W x 1.77" L (20.0mm x 45.0mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
Category | Cable Diameter 0.236" (6.00mm) |
Manufacturer HellermannTyton | Legend Blank |
Series | Color Silver |
Packaging Bulk | Material Stainless Steel (SS) |
Part Status Active | Operating Temperature -80°C ~ 538°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.79" W x 1.77" L (20.0mm x 45.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,49000 € | 746,49 € |
| Unit Price without VAT: | 746,49000 € |
|---|---|
| Unit Price with VAT: | 888,32310 € |

