
544-20000 | |
|---|---|
DigiKey Part Number | 544-20000-ND |
Manufacturer | |
Manufacturer Product Number | 544-20000 |
Description | STAINLESS STEEL PRINTING SYSTEM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Embosser Marker Plates, Tags |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Embosser | |
For Use With/Related Products | Marker Plates, Tags | |
Weight | 90 lbs (40.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35.990,66000 € | 35.990,66 € |
| Unit Price without VAT: | 35.990,66000 € |
|---|---|
| Unit Price with VAT: | 42.828,88540 € |

