
514REF | |
|---|---|
DigiKey Part Number | 514REF-ND |
Manufacturer | |
Manufacturer Product Number | 514REF |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating, Refill Label 0.75" x 1.25" (19.1mm x 31.8mm) |
Datasheet | Datasheet |
Category | Label Size 0.75" x 1.25" (19.1mm x 31.8mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Vinyl Film |
Packaging Bulk | For Use With/Related Products Rite-On Marking Pens |
Part Status Active | Operating Temperature -45°C ~ 93°C |
Label Type Self Laminating, Refill |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,32000 € | 15,32 € |
| 10 | 11,68800 € | 116,88 € |
| 25 | 10,55360 € | 263,84 € |
| 50 | 9,79360 € | 489,68 € |
| 100 | 9,10810 € | 910,81 € |
| 250 | 8,30460 € | 2.076,15 € |
| 500 | 7,76598 € | 3.882,99 € |
| 1.000 | 7,28051 € | 7.280,51 € |
| Unit Price without VAT: | 15,32000 € |
|---|---|
| Unit Price with VAT: | 18,23080 € |


