
3N9C | |
|---|---|
DigiKey Part Number | 3N9C-ND |
Manufacturer | |
Manufacturer Product Number | 3N9C |
Description | SPIRAL WRAP 1/2" NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.035" (0.89mm) |
Part Status Active | Operating Temperature -40°C ~ 121°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Acid Resistant, Chemical Resistant, Self Extinguishing |
Diameter - Inside, Expanded 4.000" (101.60mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50N-C | Panduit Corp | 0 | 298-14148-ND | 487,48000 € | Similar |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,60910 € | 160,91 € |
| 200 | 1,60560 € | 321,12 € |
| Unit Price without VAT: | 1,60910 € |
|---|---|
| Unit Price with VAT: | 1,91483 € |


