
365-30100 | |
|---|---|
DigiKey Part Number | 365-30100-ND |
Manufacturer | |
Manufacturer Product Number | 365-30100 |
Description | SERVICE STATION 3:1 KIT |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black |
Datasheet | Datasheet |
Category | Values 5 reels - 4 different sizes |
Manufacturer HellermannTyton | Diameter 0.118" ~ 0.945" OD (3.0mm ~ 24.0mm) |
Series | Color Black |
Packaging Bulk | Shrinkage Ratio 3 to 1 |
Part Status Obsolete | Base Product Number |

