333-31803 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 637,25000 €
Datasheet
Image for 333-31803 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333-31803

DigiKey Part Number
333-31803-ND
Manufacturer
Manufacturer Product Number
333-31803
Description
HEATSHRINK 0.709" X 98.4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Clear 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.709" (18.01mm)
Mfr
Inner Diameter - Recovered
0.236" (5.99mm)
Series
Recovered Wall Thickness
0.039" (0.99mm)
Packaging
Bulk
Material
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
98.4' (30.0m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
496016Essentra Components0496016-ND637,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes