
330-00480 | |
|---|---|
DigiKey Part Number | 330-00480-ND |
Manufacturer | |
Manufacturer Product Number | 330-00480 |
Description | HEATSHRINK 3/16" X 164' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.095" (2.41mm) |
Mfr | Recovered Wall Thickness 0.031" (0.79mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Fuel Resistant, Heat Resistant, Lubricant Resistant, Oil Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 220°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 164.0' (50.0m) | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |

