Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65311

DigiKey Part Number
1436-309-65311-ND
Manufacturer
Manufacturer Product Number
309-65311
Description
TFN21 25.4/12.7 RD 1" 200FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.000" (25.40mm)
Mfr
Inner Diameter - Recovered
0.500" (12.70mm)
Series
Recovered Wall Thickness
0.034" (0.87mm)
Packaging
Bulk
Material
Part Status
Active
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistent, Solvent Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 135°C
Length
200.0' (61.0m)
Shrink Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8160,58375 €1.284,67 €
Unit Price without VAT:160,58375 €
Unit Price with VAT:191,09466 €