Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65295 | |
|---|---|
DigiKey Part Number | 309-65295-ND |
Manufacturer | |
Manufacturer Product Number | 309-65295 |
Description | HEATSHRINK 1/2"X4' GRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/2 GR105 | Alpha Wire | 246 | F2211/2GR105-ND | 6,00000 € | Parametric Equivalent |
| F221V1/2 GR105 | Alpha Wire | 20 | F221V1/2GR105-ND | 6,20000 € | Parametric Equivalent |
| FP301-1/2-48"-GREEN-100 PCS | 3M | 893 | 3M161305-ND | 4,51000 € | Parametric Equivalent |
| FP301-1/2-48"-GREEN-12 PCS | 3M | 0 | 3M161306-ND | 0,00000 € | Parametric Equivalent |
| FP301-1/2-48"-GREEN-HDR-12 PCS | 3M | 0 | FP301-1/2-48"-GREEN-HDR-12PCS-ND | 4,81417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,27127 € | 2.034,03 € |
| Unit Price without VAT: | 1,27127 € |
|---|---|
| Unit Price with VAT: | 1,51281 € |










