
309-65270 | |
|---|---|
DigiKey Part Number | 309-65270-ND |
Manufacturer | |
Manufacturer Product Number | 309-65270 |
Description | HEATSHRINK 1-1/4"X4' CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Chemical Resistant, Oil Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 104°F (40°C) |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
Inner Diameter - Recovered 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 2 | 8,00000 € | 16,00 € |
| 3 | 7,62000 € | 22,86 € |
| 5 | 7,16400 € | 35,82 € |
| 7 | 6,87857 € | 48,15 € |
| 10 | 6,58800 € | 65,88 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |






