Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65149

DigiKey Part Number
309-65149-ND
Manufacturer
Manufacturer Product Number
309-65149
Description
HEATSHRINK 1/4"X4' WH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.022" (0.56mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.252" (6.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,25000 €2,25 €
22,07500 €4,15 €
31,97333 €5,92 €
51,85400 €9,27 €
71,78000 €12,46 €
101,70600 €17,06 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €
Alternate Color
HEATSHRINK 1/4"X4' CL
In-Stock: 0
Unit Price: 1,62400 €
HEATSHRINK 1/4"X4' RD
In-Stock: 0
Unit Price: 1,62400 €
HEATSHRINK 1/4"X4' BLU
In-Stock: 0
Unit Price: 1,33815 €
HEATSHRINK 1/4"X4' GNYE
In-Stock: 0
Unit Price: 1,62400 €
HEATSHRINK 1/4"X4' YEL
In-Stock: 0
Unit Price: 1,32267 €