Similar

309-65116 | |
|---|---|
DigiKey Part Number | 309-65116-ND |
Manufacturer | |
Manufacturer Product Number | 309-65116 |
Description | HEATSHRINK 3/32"X4' WH |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.047" (1.19mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/32 WH103 | Alpha Wire | 353 | F2213/32WH103-ND | 3,14000 € | Similar |







