Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Orange 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-21903

DigiKey Part Number
1436-309-21903-ND
Manufacturer
Manufacturer Product Number
309-21903
Description
HEAT SHRINK TUBING, BULK REEL, 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Orange 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.752" (19.10mm)
Mfr
Inner Diameter - Recovered
0.374" (9.50mm)
Series
Recovered Wall Thickness
0.029" (0.74mm)
Packaging
Bulk
Material
Part Status
Active
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistent, Solvent Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 135°C
Length
82.0' (25.0m)
Shrink Temperature
90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,82000 €74,82 €
1063,59500 €635,95 €
2559,61560 €1.490,39 €
5056,77340 €2.838,67 €
10054,06720 €5.406,72 €
Manufacturers Standard Package
Unit Price without VAT:74,82000 €
Unit Price with VAT:89,03580 €